70GF24702600J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED

Overview of 70GF24702600J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 70GF24702600J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70GF24702600J by KEMET Corporation

70GF24702600J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Diameter
5 mm
Dielectric Material
POLYPROPYLENE
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 14 Inch
Positive Tolerance
5%
Rated (AC) Voltage (URac)
90 V
Rated (DC) Voltage (URdc)
160 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 70GF24702600J
    KEMET Corporation
    Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 70GF24702600J

This table gives cross-reference parts and alternative options found for 70GF24702600J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70GF24702600J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
170473J160AA CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc 70GF24702600J vs 170473J160AA
70GF2470AA00J Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 70GF24702600J vs 70GF2470AA00J
A70GF2470AA00J Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 70GF24702600J vs A70GF2470AA00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70GF24702600J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70GF24702600J by KEMET Corporation

  • Please alert me when 70GF24702600J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70GF24702600J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70GF24702600J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70GF24702600J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70GF24702600J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70GF24702600J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: