Part Details for 70E2D2 by Epson Electronics America Inc
Overview of 70E2D2 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70E2D2
70E2D2 CAD Models
70E2D2 Part Data Attributes
|
70E2D2
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
70E2D2
Epson Electronics America Inc
1 FUNCTIONS, 70 MHz, 10 kHz BW(delta f), CRYSTAL FILTER, CASE UM-1S, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 40 kHz | |
Attenuation@Freq-Max | 35 dB | |
Band Width (+/- delta f) | 10 kHz | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 2500 OHM//-0.8 | |
Insertion Loss-Max | 1 dB | |
Length | 7.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C |