Datasheets
70D16-45 by: Molex

Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s)

Part Details for 70D16-45 by Molex

Overview of 70D16-45 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 70D16-45

70D16-45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

70D16-45 Part Data Attributes

70D16-45 Molex
Buy Now Datasheet
Compare Parts:
70D16-45 Molex Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s)
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature LOW PROFILE, PLASTIC, 94V-0
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 2
Number of Rows 2
Number of Ways 16
Rated Current 20 A
Rated Voltage 300 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70D16-45 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70D16-45 by Molex

Select Manufacturer
Which Manufacturer of 70D16-45 would you like to use for your alert(s)?
  • Please alert me when 70D16-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70D16-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70D16-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70D16-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70D16-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70D16-45 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: