Part Details for 70D1-10-06-1-C by TE Connectivity
Overview of 70D1-10-06-1-C by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 70 positions, 1.27mm (0.500in) pitch. | |
20021321-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch | |
20021121-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 70Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 70D1-10-06-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM3244
|
Newark | Screened, Backshell, 9.5 Mm Cable Entry, Aluminum Alloy, Straight, Shell Size 10, Entry Size Code 06, Braided Termination |Polamco Te Connectivity 70D1-10-06-1-C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.8600 / $208.3700 | Buy Now |
DISTI #
844-70D1-10-06-1-C-ND
|
DigiKey | 70D1-10-06-1-C Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.5002 | Buy Now |
DISTI #
70D1-10-06-1-C
|
Avnet Americas | Braid Tail Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 10 Straight Aluminum Alloy - Bulk (Alt: 70D1-10-06-1-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$67.4773 / $129.2032 | Buy Now |
DISTI #
571-70D1-10-06-1-C
|
Mouser Electronics | Circular MIL Spec Backshells STRAIGHT BRAID TAIL BACKSHELL RoHS: Compliant | 0 |
|
$131.8400 / $143.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 35 Weeks Container: Box | 0Box |
|
$102.0500 | Buy Now |
DISTI #
RYC70D1-10-06-1-C
|
Heilind Electronics | POLAMCO BACKSHELL | Americas - 0 in Stock676 On Order |
|
$123.0588 / $124.8956 | Buy Now |
|
Onlinecomponents.com | 70D1-10-06-1-C RoHS: Compliant | 0 |
|
$102.5100 / $273.5700 | Buy Now |
DISTI #
RYC70D1-10-06-1-C
|
Interstate Connecting Components | POLAMCO BACKSHELL | 0203 On Order |
|
$123.0588 / $124.8956 | Buy Now |
DISTI #
000000000006009716
|
Sager | Circular MIL Spec Backshells STRAIGHT BRAID TAIL BACKSHELL Min Qty: 1 | 0 |
|
$116.2200 / $128.7400 | Buy Now |
|
Master Electronics | 70D1-10-06-1-C RoHS: Compliant | 0 |
|
$102.5100 / $273.5700 | Buy Now |
Part Details for 70D1-10-06-1-C
70D1-10-06-1-C CAD Models
70D1-10-06-1-C Part Data Attributes
|
70D1-10-06-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70D1-10-06-1-C
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 10 | |
Wire Size-Max |