Part Details for 70ADJ-4-ML1G by Bourns Inc
Overview of 70ADJ-4-ML1G by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70ADJ-4-ML1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8887
|
Newark | Modular Battery Contact, Full Reel, Contact Material:Copper Alloy, Voltage Rating:30Vdc, Contact Gender:Pin, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:70Ad Series, Accessory Type:Modular Contact Rohs Compliant: Yes |Bourns 70ADJ-4-ML1G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
10C2265
|
Newark | Modular Battery Contact, 4 Contact, 3A, Contact Material:Copper Alloy, Voltage Rating:30Vdc, Contact Gender:Pin, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:- Rohs Compliant: Yes |Bourns 70ADJ-4-ML1G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7500 | Buy Now |
DISTI #
70ADJ-4-ML1GCT-ND
|
DigiKey | CONN SPRING MOD MALE 4POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42131 In Stock |
|
$1.0360 / $2.6300 | Buy Now |
DISTI #
70ADJ-4-ML1G
|
Avnet Americas | Conn Battery M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70ADJ-4-ML1G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0530 / $1.1502 | Buy Now |
DISTI #
652-70ADJ-4-ML1G
|
Mouser Electronics | Battery Contacts 4 Position Male SMD RoHS: Compliant | 24932 |
|
$1.0800 / $2.2000 | Buy Now |
DISTI #
E02:0323_00122083
|
Arrow Electronics | Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2403 | Europe - 2000 |
|
$1.0314 / $1.1963 | Buy Now |
DISTI #
71279162
|
RS | MODULAR CONTACT, SMD, 4mm Pitch | Bourns 70ADJ-4-ML1G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.4200 | RFQ |
|
Onlinecomponents.com | Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 4 Terminal - 1 Port. RoHS: Compliant |
3650 In Stock |
|
$0.9660 / $1.2700 | Buy Now |
DISTI #
62405543
|
Verical | Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2226 | Americas - 3650 |
|
$1.2948 / $1.6510 | Buy Now |
DISTI #
77380855
|
Verical | Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 2000 |
|
$1.0670 / $1.2188 | Buy Now |
Part Details for 70ADJ-4-ML1G
70ADJ-4-ML1G CAD Models
70ADJ-4-ML1G Part Data Attributes
|
70ADJ-4-ML1G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70ADJ-4-ML1G
Bourns Inc
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 0.433 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.623 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 9.63 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |