Part Details for 70ADJ-2-ML0G by Bourns Inc
Overview of 70ADJ-2-ML0G by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70ADJ-2-ML0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2258
|
Newark | Modular Battery Contact, Full Reel, Contact Material:Copper Alloy, Voltage Rating:30Vdc, Contact Gender:Pin, No. Of Contacts:2 Contact, Battery Terminals:Smd, Product Range:70Ad Series, Accessory Type:Modular Contact Rohs Compliant: Yes |Bourns 70ADJ-2-ML0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 / $0.8950 | Buy Now |
DISTI #
70ADJ-2-ML0GCT-ND
|
DigiKey | CONN SPRING MOD MALE 2POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
595 In Stock |
|
$0.6500 / $1.7700 | Buy Now |
DISTI #
70ADJ-2-ML0G
|
Avnet Americas | Conn Battery M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70ADJ-2-ML0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6760 / $0.7384 | Buy Now |
DISTI #
652-70ADJ-2-ML0G
|
Mouser Electronics | Battery Contacts 2 Position Male SMD RoHS: Compliant | 585 |
|
$0.6820 / $1.4200 | Buy Now |
DISTI #
V72:2272_06244828
|
Arrow Electronics | Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1840 Container: Cut Strips | Americas - 361 |
|
$0.6668 / $0.7148 | Buy Now |
DISTI #
71279158
|
RS | MODULAR CONTACT, SMD, 4mm Pitch | Bourns 70ADJ-2-ML0G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9100 | RFQ |
|
Onlinecomponents.com | Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 2 Terminal - 1 Port. RoHS: Compliant |
5000 In Stock |
|
$0.6540 / $0.7540 | Buy Now |
DISTI #
83644976
|
Verical | Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2432 | Americas - 5000 |
|
$0.8762 / $0.9802 | Buy Now |
DISTI #
32746235
|
Verical | Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1840 | Americas - 361 |
|
$0.7148 | Buy Now |
DISTI #
70ADJ-2-ML0G
|
TTI | Battery Contacts 2 Position Male SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6600 / $0.7600 | Buy Now |
Part Details for 70ADJ-2-ML0G
70ADJ-2-ML0G CAD Models
70ADJ-2-ML0G Part Data Attributes
|
70ADJ-2-ML0G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70ADJ-2-ML0G
Bourns Inc
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Board Mounting Option | PEG | |
Body Breadth | 0.308 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.433 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 9.63 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |