-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2249
|
Newark | Modular Battery Contact, Full Reel, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Socket, No. Of Contacts:2 Contact, Battery Terminals:Smd, Product Range:70Aa Series, Accessory Type:Modular Contact Rohs Compliant: Yes |Bourns 70AAJ-2-F0G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6650 / $0.9000 | Buy Now |
DISTI #
70AAJ-2-F0GCT-ND
|
DigiKey | CONN SPRING MOD FEMALE 2POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5463 In Stock |
|
$0.6716 / $1.3600 | Buy Now |
DISTI #
70AAJ-2-F0G
|
Avnet Americas | Conn Battery F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-2-F0G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
652-70AAJ-2-F0G
|
Mouser Electronics | Battery Contacts 2.54mm 2Pin Female Standard Pins RoHS: Compliant | 2121 |
|
$0.6710 / $1.3600 | Buy Now |
DISTI #
73791772
|
RS | MODULAR CONTACT - SMD FEMALE, TR13,Tape & Reel - 13 reel | Bourns 70AAJ-2-F0G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $1.2400 | RFQ |
|
Onlinecomponents.com | Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port T/R RoHS: Compliant |
746 In Stock |
|
$0.6210 / $0.7840 | Buy Now |
DISTI #
60856587
|
Verical | Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port T/R RoHS: Compliant Min Qty: 746 Package Multiple: 746 Date Code: 2114 | Americas - 746 |
|
$0.8320 / $0.9269 | Buy Now |
DISTI #
70AAJ-2-F0G
|
TTI | Battery Contacts 2.54mm 2Pin Female Standard Pins RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 2250 In Stock |
|
$0.6500 / $0.7190 | Buy Now |
DISTI #
70AAJ-2-F0G
|
Avnet Abacus | Conn Battery F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-2-F0G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port T/R RoHS: Compliant |
746 In Stock |
|
$0.6210 / $0.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70AAJ-2-F0G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70AAJ-2-F0G
Bourns Inc
PCB Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bourns | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.394 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.86 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |