Part Details for 70A-5201 by Murata Power Solutions
Overview of 70A-5201 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3307-A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 9.5Mohm Mp-88/To-3P | |
RJK1021DPN-00#00 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm To-220Ab | |
RJK1021DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm LDPAK(S)-(1)/To-263 |
Part Details for 70A-5201
70A-5201 CAD Models
70A-5201 Part Data Attributes
|
70A-5201
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
70A-5201
Murata Power Solutions
Active Delay Line, 1-Func, 5-Tap, True Output, PDIP16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-P16 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 200 ns |