Part Details for 709855000 by Wurth Elektronik
Overview of 709855000 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709855000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5779
|
Newark | Pcb Spacer/Support, 19.1Mm, Nylon 6.6, Pcb Support Type:Reverse Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:19.1Mm, External Width:10.2Mm, Product Range:Wa-Snrm Series, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Wurth Elektronik 709855000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 / $0.7700 | Buy Now |
DISTI #
732-12619-ND
|
DigiKey | SNAP RIVET MOUNT SPACER 19,1 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
870 In Stock |
|
$0.4440 / $0.7300 | Buy Now |
DISTI #
710-709855000
|
Mouser Electronics | Standoffs & Spacers WA-SNRM spacer 19.1mm RoHS: Compliant | 583 |
|
$0.4440 / $0.7400 | Buy Now |
DISTI #
74021152
|
RS | Spacer, snap rivet mount, natural, 19.1mm length, 4mm panel diameter, WA-SNRM | Wurth Elektronik 709855000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4420 | RFQ |
Part Details for 709855000
709855000 CAD Models
709855000 Part Data Attributes
|
709855000
Wurth Elektronik
Buy Now
|
Compare Parts:
709855000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |