-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(709819-5) XCT 95-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2493
|
Newark | Terminal Lug, Compression, 95Mm2, Crimp Rohs Compliant: Yes |Amp Te Connectivity 709819-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$6.5800 / $7.1600 | Buy Now |
DISTI #
70299411
|
RS | XCT Series Uninsulated Tin Plated Tubular Ring Terminal, 12mm Stud Size, 95 mmsq | TE Connectivity 709819-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3600 / $9.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$0 | Buy Now |
DISTI #
709819-5
|
Avnet Abacus | Lug Terminal 70mm 23mm Tin (Alt: 709819-5) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757103112757
|
Chip1Stop | Lug Terminal Copper 70mm Tin RoHS: Compliant | 12 |
|
$10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
709819-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
709819-5
TE Connectivity
(709819-5) XCT 95-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 95 mm2 |
This table gives cross-reference parts and alternative options found for 709819-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709819-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
719921-1 | (719921-1) XCX 95 C1AU 95 (M) | TE Connectivity | 709819-5 vs 719921-1 |
709217-1 | 95mm2, COPPER ALLOY, RING TERMINAL | TE Connectivity | 709819-5 vs 709217-1 |