There are no models available for this part yet.
Overview of 709650500 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 709650500 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ3267
|
Newark | Pcb Mounting, Nylon 6.6, 2.2Mm Rohs Compliant: Yes |Wurth Elektronik 709650500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 456 |
|
$0.1820 / $0.2290 | Buy Now | |
DISTI #
732-10354-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLN 2.2MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3761 In Stock |
|
$0.1340 / $0.2100 | Buy Now | |
DISTI #
710-709650500
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Miniature Snap-In Spacer locking both ends RoHS: Compliant | 3975 |
|
$0.1330 / $0.2200 | Buy Now | |
DISTI #
74021013
|
RS | Spacer, miniature snap-in, locking both ends, 2.2mm length, 2mm panel diameter | Wurth Elektronik 709650500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1200 | RFQ |
CAD Models for 709650500 by Wurth Elektronik
Part Data Attributes for 709650500 by Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|