Part Details for 709624600 by Wurth Elektronik
Overview of 709624600 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709624600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5767
|
Newark | Pcb Spacer/Support, 71.2Mm, Nylon 6.6, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:71.2Mm, External Width:5Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Wurth Elektronik 709624600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2490 / $0.4060 | Buy Now |
DISTI #
732-12607-ND
|
DigiKey | SNAP-ON SPACER, ARRESTING ON BOT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
500 In Stock |
|
$0.2390 / $0.3700 | Buy Now |
DISTI #
710-709624600
|
Mouser Electronics | Standoffs & Spacers Snap-on 71.2 mm/4/4 WA-SNSN RoHS: Compliant | 6 |
|
$0.2380 / $0.3900 | Buy Now |
DISTI #
74021175
|
RS | Spacer, snap-in locking both ends, 71.2mm L, 4mm panel diameter, PA66, WA-SNSN | Wurth Elektronik 709624600 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2250 | RFQ |