There are no models available for this part yet.
Overview of 709622200 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 709622200 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5755
|
Newark | Pcb Spacer/Support, 12Mm, Nylon 6.6, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:12Mm, External Width:5Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 709622200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$0.1640 / $0.2500 | Buy Now | |
DISTI #
732-12595-ND
|
DigiKey | SNAP-ON SPACER, ARRESTING ON BOT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
763 In Stock |
|
$0.1420 / $0.2300 | Buy Now | |
DISTI #
710-709622200
|
Mouser Electronics | Standoffs & Spacers Snap-on 12 mm/4/4 WA-SNSN RoHS: Compliant | 655 |
|
$0.1420 / $0.2400 | Buy Now | |
DISTI #
74021158
|
RS | Spacer, snap-in locking both ends, 12mm L, 4mm panel diameter, PA66, WA-SNSN | Wurth Elektronik 709622200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1430 | RFQ |
CAD Models for 709622200 by Wurth Elektronik
Part Data Attributes for 709622200 by Wurth Elektronik
709622200
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
709622200Wurth ElektronikVS
-