Part Details for 709617200 by Wurth Elektronik
Overview of 709617200 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709617200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5740
|
Newark | Pcb Spacer/Support, 15.7Mm, Nylon 6.6, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:15.7Mm, External Width:5.7Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Wurth Elektronik 709617200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 570 |
|
$0.1740 / $0.2700 | Buy Now |
DISTI #
732-12580-ND
|
DigiKey | SNAP-ON STOP SPACER, ARRESTING Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1000 In Stock |
|
$0.1560 / $0.2400 | Buy Now |
DISTI #
710-709617200
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer 15.7mm/4/4.8 RoHS: Compliant | 1080 |
|
$0.1560 / $0.2600 | Buy Now |
DISTI #
74021262
|
RS | Stop Spacer, snap-in locking both ends, 15.7mm L, 4mm panel diameter, WA-SNSN | Wurth Elektronik 709617200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 | RFQ |
Part Details for 709617200
709617200 CAD Models
709617200 Part Data Attributes
|
709617200
Wurth Elektronik
Buy Now
|
Compare Parts:
709617200
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |