Part Details for 7094150 by FIBOX
Overview of 7094150 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7094150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367740
|
Verical | 7094150 Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$40.3900 / $45.7380 | Buy Now |
DISTI #
P081106
|
TME | Enclosure: multipurpose, X: 75mm, Y: 110mm, Z: 55mm, EURONORD, grey Min Qty: 1 | 16 |
|
$32.0000 / $36.2400 | Buy Now |