There are no models available for this part yet.
Overview of 709407500 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 709407500 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5698
|
Newark | Pcb Spacer/Support, 34.9Mm, Nylon 6.6, Pcb Support Type:Lock-In Support For Base, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:34.9Mm, External Width:5.4Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Wurth Elektronik 709407500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.2370 / $0.3540 | Buy Now | |
DISTI #
732-12538-ND
|
DigiKey | SNAP-ON STOP SPACER 34,9 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1248 In Stock |
|
$0.2160 / $0.3400 | Buy Now | |
DISTI #
710-709407500
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer 34.9mm RoHS: Compliant | 614 |
|
$0.2160 / $0.3400 | Buy Now | |
DISTI #
74021293
|
RS | Stop Spacer, snap-in, PA66, natural, 34.9mm length, 4.8mm panel diameter | Wurth Elektronik 709407500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 | RFQ |
CAD Models for 709407500 by Wurth Elektronik
Part Data Attributes for 709407500 by Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|