Part Details for 709405500 by Wurth Elektronik
Overview of 709405500 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709405500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5694
|
Newark | Pcb Spacer/Support, 22.2Mm, Nylon 6.6, Pcb Support Type:Lock-In Support For Base, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:22.2Mm, External Width:5.4Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Wurth Elektronik 709405500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1980 / $0.2910 | Buy Now |
DISTI #
732-12534-ND
|
DigiKey | SNAP-ON STOP SPACER 22,2 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
870 In Stock |
|
$0.1800 / $0.2800 | Buy Now |
DISTI #
710-709405500
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer 22.2mm RoHS: Compliant | 2797 |
|
$0.1750 / $0.2800 | Buy Now |
DISTI #
74021288
|
RS | Stop Spacer, snap-in, PA66, natural, 22.2mm length, 4.8mm panel diameter | Wurth Elektronik 709405500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 | RFQ |