There are no models available for this part yet.
Overview of 709402500 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 709402500 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5688
|
Newark | Pcb Spacer/Support, 7.9Mm, Nylon 6.6, Pcb Support Type:Lock-In Support For Base, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:7.9Mm, External Width:5.4Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Wurth Elektronik 709402500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2500 | Buy Now | |
DISTI #
732-12528-ND
|
DigiKey | SNAP-ON STOP SPACER 7,9 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
522 In Stock |
|
$0.1520 / $0.2400 | Buy Now | |
DISTI #
710-709402500
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer 7.9mm RoHS: Compliant | 1 |
|
$0.1520 / $0.2400 | Buy Now | |
DISTI #
74021297
|
RS | Stop Spacer, snap-in, PA66, natural, 7.9mm length, 4.8mm panel diameter, WA-SNS | Wurth Elektronik 709402500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 | RFQ |