Part Details for 709379L7PFG8 by Integrated Device Technology Inc
Overview of 709379L7PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 709379L7PFG8
709379L7PFG8 CAD Models
709379L7PFG8 Part Data Attributes
|
709379L7PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
709379L7PFG8
Integrated Device Technology Inc
Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2016-03-07 | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 589824 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 709379L7PFG8
This table gives cross-reference parts and alternative options found for 709379L7PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709379L7PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709379L7PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 709379L7PFG8 vs 709379L7PF8 |
IDT709379L7PFG | Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 709379L7PFG8 vs IDT709379L7PFG |
IDT709379L7PF | Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 709379L7PFG8 vs IDT709379L7PF |
70V9379L7PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 709379L7PFG8 vs 70V9379L7PF8 |
709379L7PFG8 | Multi-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100 | Renesas Electronics Corporation | 709379L7PFG8 vs 709379L7PFG8 |
IDT709379L7PF8 | Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 709379L7PFG8 vs IDT709379L7PF8 |
709379L7PFG | TQFP-100, Tray | Integrated Device Technology Inc | 709379L7PFG8 vs 709379L7PFG |
70V9379L7PF | TQFP-100, Tray | Integrated Device Technology Inc | 709379L7PFG8 vs 70V9379L7PF |