Part Details for 7093-0181 by Amphenol SV Microwave
Overview of 7093-0181 by Amphenol SV Microwave
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709349L7BFI | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709359L7PF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709349L9PF8 | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 7093-0181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8097
|
Newark | Cable Assy, Bma Plug-Sma Plug, 24", Connector To Connector:Bma Plug To Sma Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:Blue, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 7093-0181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$105.0700 | Buy Now |
DISTI #
1678-7093-0181-ND
|
DigiKey | CBL ASSY BMA-SMA PLUG-PLUG 24" Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.5384 | Buy Now |
DISTI #
ASV7093-0181
|
Heilind Electronics | BMA SIZE 8 D38999 PIN CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMA (Size 8) D38999 Pin Contact to SMA Male 24" Cable Assembly for .085 Cable RoHS: Compliant | 0 |
|
$120.4300 / $228.2200 | Buy Now |
DISTI #
78952394
|
Verical | Cable Assembly Coaxial 0.609m BMA to SMA M-M Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$127.3032 / $146.9510 | Buy Now |
DISTI #
ASV7093-0181
|
Interstate Connecting Components | BMA SIZE 8 D38999 PIN CONTACT | 0 |
|
Buy Now | |
DISTI #
7093-0181
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$103.4900 / $128.5600 | Buy Now |