There are no models available for this part yet.
Overview of 7093-0175 by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709349L7BFI | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709359L7PF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709349L9PF8 | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 7093-0175 by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH8091
|
Newark | Cable Assy, Smpm Bhd-Sma Plug, 12", Connector To Connector:Smpm Bulkhead Plug To Sma Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:Blue, Product Range:-Rohs Compliant: Yes |Amphenol Sv Microwave 7093-0175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$145.1400 / $175.3800 | Buy Now | |
DISTI #
1678-7093-0175-ND
|
DigiKey | CBL ASSY SMA-SMPM JACK-PLUG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
48 In Stock |
|
$146.5808 / $165.3200 | Buy Now | |
DISTI #
ASV7093-0175
|
Heilind Electronics | SMPM SIZE 12 D38999 PIN CONTAC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMPM (Size 12) D38999 Pin Contact to SMA Male 12" Cable Assembly for .085 Cable RoHS: Compliant | 0 |
|
$133.6700 / $331.2600 | Buy Now | ||
DISTI #
ASV7093-0175
|
Interstate Connecting Components | SMPM SIZE 12 D38999 PIN CONTAC | 0 |
|
Buy Now | ||
DISTI #
7093-0175
|
PEI Genesis | SMPM SZ 12 PIN D38999 .085 CBL Min Qty: 1 | 15 |
|
$124.0400 / $124.5900 | Buy Now | |
DISTI #
7093-0175
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$114.8600 / $142.7000 | Buy Now |
CAD Models for 7093-0175 by Amphenol SV Microwave
Part Data Attributes for 7093-0175 by Amphenol SV Microwave
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SV MICROWAVE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol SV MICROWAVE
|