Part Details for 709289L9PFI8 by Integrated Device Technology Inc
Overview of 709289L9PFI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709289L9PFI8 | Renesas Electronics Corporation | 64K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Part Details for 709289L9PFI8
709289L9PFI8 CAD Models
709289L9PFI8 Part Data Attributes
|
709289L9PFI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
709289L9PFI8
Integrated Device Technology Inc
TQFP-100, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.006 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.43 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 709289L9PFI8
This table gives cross-reference parts and alternative options found for 709289L9PFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709289L9PFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9289L9PFG8 | Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100 | Renesas Electronics Corporation | 709289L9PFI8 vs 70V9289L9PFG8 |
CY7C09289V-9ACT | Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 709289L9PFI8 vs CY7C09289V-9ACT |
709289L9PFI | TQFP-100, Tray | Integrated Device Technology Inc | 709289L9PFI8 vs 709289L9PFI |
70V9289L9PFI | Application Specific SRAM, 64KX16, 9ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709289L9PFI8 vs 70V9289L9PFI |
70V9289L9PF8 | Application Specific SRAM, 64KX16, 9ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709289L9PFI8 vs 70V9289L9PF8 |
CY7C09289V-9AXI | Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 709289L9PFI8 vs CY7C09289V-9AXI |
CY7C09289V-9AXC | Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 709289L9PFI8 vs CY7C09289V-9AXC |
709289L9PFGI8 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 709289L9PFI8 vs 709289L9PFGI8 |
709289L9PFGI | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 709289L9PFI8 vs 709289L9PFGI |
IDT709289L9PFI8 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709289L9PFI8 vs IDT709289L9PFI8 |