Part Details for 709289L9PFG8 by Integrated Device Technology Inc
Overview of 709289L9PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 709289L9PFG8
709289L9PFG8 CAD Models
709289L9PFG8 Part Data Attributes
|
709289L9PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
709289L9PFG8
Integrated Device Technology Inc
Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 709289L9PFG8
This table gives cross-reference parts and alternative options found for 709289L9PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709289L9PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C09289V-9AXCT | Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 709289L9PFG8 vs CY7C09289V-9AXCT |
709289L9PFI | TQFP-100, Tray | Integrated Device Technology Inc | 709289L9PFG8 vs 709289L9PFI |
IDT70V9289L9PFI | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 709289L9PFG8 vs IDT70V9289L9PFI |
70V9289L9PFG8 | Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100 | Renesas Electronics Corporation | 709289L9PFG8 vs 70V9289L9PFG8 |
70V9289L9PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 709289L9PFG8 vs 70V9289L9PFGI |
IDT709289L9PFG8 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 709289L9PFG8 vs IDT709289L9PFG8 |
IDT709289L9PFI | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709289L9PFG8 vs IDT709289L9PFI |
CY7C09289V-9AXI | Dual-Port SRAM, 64KX16, 9ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 709289L9PFG8 vs CY7C09289V-9AXI |
IDT709289L9PFG | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 709289L9PFG8 vs IDT709289L9PFG |
70V9289L9PFG | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 709289L9PFG8 vs 70V9289L9PFG |