-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709279L12PFGI | Renesas Electronics Corporation | 32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709279L12PFGI-ND
|
DigiKey | IC SRAM 512KBIT PARALLEL 100TQFP Min Qty: 48 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$64.4387 | Buy Now |
DISTI #
709279L12PFGI
|
Avnet Americas | 32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through - Trays (Alt: 709279L12PFGI) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 2 |
|
$50.0500 / $57.7600 | Buy Now |
DISTI #
972-709279L12PFGI
|
Mouser Electronics | SRAM 32K X 16K RoHS: Compliant | 0 |
|
$62.4300 / $67.8900 | Order Now |
|
Future Electronics | HIGH-SPEED 32/16K x 16 SYNCHRONOUS DUAL-PORT STATIC RAM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 36Tray |
|
$54.0000 / $56.7000 | Buy Now |
|
Ameya Holding Limited | 32K X 16 5V SYNC DPRAM | 649 |
|
RFQ | |
DISTI #
709279L12PFGI
|
Avnet Silica | 32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through (Alt: 709279L12PFGI) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 19 Weeks, 0 Days | Silica - 12 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
709279L12PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
709279L12PFGI
Renesas Electronics Corporation
32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 709279L12PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709279L12PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT709279L12PFI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFGI vs IDT709279L12PFI |
IDT709279L12PFGI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFGI vs IDT709279L12PFGI |
709279L12PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 709279L12PFGI vs 709279L12PFGI |
IDT709279S12PFGI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFGI vs IDT709279S12PFGI |
IDT709279S12PF | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFGI vs IDT709279S12PF |
709279S12PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | 709279L12PFGI vs 709279S12PFG8 |
IDT709279L12PF8 | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFGI vs IDT709279L12PF8 |
709279S12PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 709279L12PFGI vs 709279S12PF8 |
709279L12PFG | Dual-Port SRAM | Integrated Device Technology Inc | 709279L12PFGI vs 709279L12PFG |
IDT709279S12PF9 | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFGI vs IDT709279S12PF9 |