Part Details for 709279L12PFG by Renesas Electronics Corporation
Overview of 709279L12PFG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 709279L12PFG
709279L12PFG CAD Models
709279L12PFG Part Data Attributes:
|
709279L12PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
709279L12PFG
Renesas Electronics Corporation
Multi-Port SRAM, 32KX16, 12ns, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Access Time-Max | 12 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 709279L12PFG
This table gives cross-reference parts and alternative options found for 709279L12PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709279L12PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT709279L12PF | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFG vs IDT709279L12PF |
IDT709279S12PFGI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFG vs IDT709279S12PFGI |
709279L12PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 709279L12PFG vs 709279L12PFGI |
IDT709279L12PFI8 | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFG vs IDT709279L12PFI8 |
709279S12PFGI | Dual-Port SRAM | Integrated Device Technology Inc | 709279L12PFG vs 709279S12PFGI |
709279L12PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | 709279L12PFG vs 709279L12PFG8 |
IDT709279S12PF9 | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFG vs IDT709279S12PF9 |
709279L12PFG | Dual-Port SRAM | Integrated Device Technology Inc | 709279L12PFG vs 709279L12PFG |
709279L12PF | TQFP-100, Tray | Integrated Device Technology Inc | 709279L12PFG vs 709279L12PF |
IDT709279L12PF9 | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709279L12PFG vs IDT709279L12PF9 |