Part Details for 709176001522006 by Kyocera AVX Components
Results Overview of 709176001522006 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
709176001522006 Information
709176001522006 by Kyocera AVX Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 709176001522006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3982
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 709176001522006 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2220 | Buy Now |
DISTI #
25T0913
|
Newark | Contact, Receptacle, 22Awg Idc/Idt, Product Range:9176-500 Series, Contact Gender:Socket, Contact... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
478-6090-1-ND
|
DigiKey | CONN SSL IDC CONTACT 22AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5377 In Stock |
|
$0.1138 / $0.2400 | Buy Now |
DISTI #
709176001522006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709176001522006) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.0943 | Buy Now |
DISTI #
581-709176001522006
|
Mouser Electronics | Headers & Wire Housings 1 WAY IDC CONTACT 22 AWG STRANDED RoHS: Compliant | 50172 |
|
$0.1020 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1020 / $0.1080 | Buy Now |
|
Future Electronics | 9176 Series 1 Way 22 Gauge Stranded Discrete Wire IDC Contact RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1020 / $0.1080 | Buy Now |
DISTI #
709176001522006
|
TTI | Headers & Wire Housings 1 WAY IDC CONTACT 22 AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1050 | Buy Now |
DISTI #
709176001522006
|
TME | Connector: IDC, punch down block, 9176-500, ways: 1, 22AWG, 10A Min Qty: 1 | 15000 |
|
$0.0960 / $0.2530 | Buy Now |
DISTI #
709176001522006
|
Avnet Abacus | Contact PIN Solder ST SMD TR (Alt: 709176001522006) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now |
Part Details for 709176001522006
709176001522006 CAD Models
709176001522006 Part Data Attributes
|
709176001522006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709176001522006
Kyocera AVX Components
PCB Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | DIRECTLY SOLDER TO BOARD | |
Body Breadth | 0.102 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.157 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
Durability | 3 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |