Part Details for 709159001401006 by Kyocera AVX Components
Overview of 709159001401006 by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709159001401006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1881
|
Newark | Contact, Plug, Single, Btb, Product Range:Coplanar 70-9159 Series, Contact Gender:Pin, Contact Termination Type:Surface Mount, For Use With:Coplanar 70-9159 Series Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Rohs Compliant: Yes |Kyocera Avx 709159001401006 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5084 |
|
$0.1880 | Buy Now |
DISTI #
85W8865
|
Newark | Contact, Pin, Solder, Product Range:Coplanar Series, Contact Gender:Pin, Contact Termination Type:Solder, For Use With:Linear Led Lighting Coplanar Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |AVX INTERCONNECT 709159001401006 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 | Buy Now |
DISTI #
478-8664-1-ND
|
DigiKey | CONN SSL PLUG CONTACT SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
34276 In Stock |
|
$0.0861 / $0.2600 | Buy Now |
DISTI #
709159001401006
|
Avnet Americas | Contact PL Solder ST SMD T/R - Tape and Reel (Alt: 709159001401006) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1166 | Buy Now |
DISTI #
581-709159001401006
|
Mouser Electronics | Lighting Connectors COPLANAR BTB 1P PLUG RoHS: Compliant | 80950 |
|
$0.0840 / $0.2600 | Buy Now |
DISTI #
E02:0323_07021312
|
Arrow Electronics | Contact PIN Solder ST SMD T/R Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks Date Code: 2402 | Europe - 49500 |
|
$0.0762 / $0.0889 | Buy Now |
DISTI #
V79:2366_22982935
|
Arrow Electronics | Contact PIN Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 1500 |
|
$0.0748 / $0.2405 | Buy Now |
|
Future Electronics | 1 Position Board to Board Solder Plug Contact RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 171000Reel |
|
$0.0853 / $0.0931 | Buy Now |
|
Future Electronics | 1 Position Board to Board Solder Plug Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0791 / $0.1190 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ |