-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0351
|
Newark | Contact, Pogo Pin, Surface Mount, Product Range:70-9150 Series, Contact Gender:Pin, Contact Termination Type:Surface Mount, For Use With:Avx 70-9150 Series Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rohs Compliant: Yes |Kyocera Avx 709150001025006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1380 |
|
$1.4000 / $1.9200 | Buy Now |
DISTI #
83X8499
|
Newark | Contact, Pogo Pin, Surface Mount, Product Range:70-9150 Series, Contact Gender:Pin, Contact Termination Type:Surface Mount, For Use With:Avx 70-9150 Series Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rohs Compliant: Yes |Kyocera Avx 709150001025006 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9820 / $1.0800 | Buy Now |
DISTI #
478-709150001025006CT-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6910 In Stock |
|
$0.7925 / $2.1500 | Buy Now |
DISTI #
709150001025006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709150001025006) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7332 / $0.8084 | Buy Now |
DISTI #
581-709150001025006
|
Mouser Electronics | Contact Probes Pogo Pin 2.5mm RoHS: Compliant | 2445 |
|
$0.7920 / $2.0200 | Buy Now |
|
Future Electronics | Contact Probes Pogo Pin 2.5mm RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.8040 | Buy Now |
DISTI #
709150001025006
|
Avnet Abacus | Contact PIN Solder ST SMD T/R (Alt: 709150001025006) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
709150001025006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709150001025006
Kyocera AVX Components
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Rated Current | 1 A | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |