Part Details for 7091.4210 by Schurter Electronic Components
Overview of 7091.4210 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7091.4210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5254
|
Newark | 231409 Fuseholder 5X20 Ip 40/Carton Box |Schurter 7091.4210 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $14.8400 | Buy Now |
DISTI #
486-3811-ND
|
DigiKey | FUSE HLDR CARTRIDGE 250V 10A PCB Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
8 In Stock |
|
$20.2400 | Buy Now |
|
Onlinecomponents.com | 231409 FUSEHOLDER 5X20 IP 40 RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
7091.4210
|
TME | Fuse holder, cylindrical fuses, 5x20mm, 10A, on panel, black, IP40 Min Qty: 25 | 0 |
|
$11.6300 / $13.0900 | RFQ |
DISTI #
7091.4210
|
Avnet Abacus | 231409 FUSEHOLDER 5X20 IP 40 (Alt: 7091.4210) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 7091.4210
7091.4210 CAD Models
7091.4210 Part Data Attributes:
|
7091.4210
Schurter Electronic Components
Buy Now
|
Compare Parts:
7091.4210
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |