Part Details for 709-DXPEE1 by Bimba Manufacturing Company
Overview of 709-DXPEE1 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709-DXPEE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75172481
|
RS | Cylinder, O.L.,S.R., 3In Bore, Stroke: 9In, Dbl Act/DE/RP Mt, 1 In | Bimba 709-DXPEE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$257.8000 | RFQ |