Part Details for 709-289-17A-LB-D by Cooper Industries
Overview of 709-289-17A-LB-D by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9117MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module |
Part Details for 709-289-17A-LB-D
709-289-17A-LB-D CAD Models
709-289-17A-LB-D Part Data Attributes
|
709-289-17A-LB-D
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
709-289-17A-LB-D
Cooper Industries
PGA SOCKET,289 CONTACTS,17X17,0.1 ROW SPACING,WRAP POST TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.195 inch | |
Contact Configuration | 17X17 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA289 | |
Dielectric Withstanding Voltage | 1900VAC V | |
Housing Material | MYLAR | |
Insulation Resistance | 2000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 289 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |
Alternate Parts for 709-289-17A-LB-D
This table gives cross-reference parts and alternative options found for 709-289-17A-LB-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709-289-17A-LB-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709-289-17A-LB-E | IC Socket, PGA289, 289 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap | Eaton Corporation | 709-289-17A-LB-D vs 709-289-17A-LB-E |
709-289-17A-LB-L | IC Socket, PGA289, 289 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap | Eaton Corporation | 709-289-17A-LB-D vs 709-289-17A-LB-L |
709-289-17A-LB-L | PGA SOCKET,289 CONTACTS,17X17,0.1 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | 709-289-17A-LB-D vs 709-289-17A-LB-L |