709-209-17H-SM-L
Description: IC Socket, PGA209, 209 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount

Overview of 709-209-17H-SM-L by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 709-209-17H-SM-L by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 709-209-17H-SM-L by Eaton Corporation

709-209-17H-SM-L
Eaton Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.2 inch
Contact Configuration
17X17
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
PGA209
Dielectric Withstanding Voltage
1900VAC V
Housing Material
MYLAR
Insulation Resistance
2000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
209
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 709-209-17H-SM-L
    Eaton Corporation
    IC Socket, PGA209, 209 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount
    VS

Alternate Parts for 709-209-17H-SM-L

This table gives cross-reference parts and alternative options found for 709-209-17H-SM-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709-209-17H-SM-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
709-209-17H-SM-L PGA SOCKET,209 CONTACTS,17X17,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 709-209-17H-SM-L vs 709-209-17H-SM-L
709-209-17H-SM-D PGA SOCKET,209 CONTACTS,17X17,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 709-209-17H-SM-L vs 709-209-17H-SM-D
709-209-17H-SM-S PGA SOCKET,209 CONTACTS,17X17,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 709-209-17H-SM-L vs 709-209-17H-SM-S
709-209-17H-SM-E IC Socket, PGA209, 209 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 709-209-17H-SM-L vs 709-209-17H-SM-E
709-209-17H-SM-S IC Socket, PGA209, 209 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 709-209-17H-SM-L vs 709-209-17H-SM-S
Part Number Description Manufacturer Compare
709-209-17H-SM-D PGA SOCKET,209 CONTACTS,17X17,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 709-209-17H-SM-L vs 709-209-17H-SM-D
709-209-17H-SM-L PGA SOCKET,209 CONTACTS,17X17,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 709-209-17H-SM-L vs 709-209-17H-SM-L
709-209-17H-SM-S IC Socket, PGA209, 209 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 709-209-17H-SM-L vs 709-209-17H-SM-S
709-209-17H-SM-E IC Socket, PGA209, 209 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 709-209-17H-SM-L vs 709-209-17H-SM-E
709-209-17H-SM-E PGA SOCKET,209 CONTACTS,17X17,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 709-209-17H-SM-L vs 709-209-17H-SM-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 709-209-17H-SM-L by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 709-209-17H-SM-L by Eaton Corporation

Select Manufacturer
Which Manufacturer of 709-209-17H-SM-L would you like to use for your alert(s)?
  • Please alert me when 709-209-17H-SM-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 709-209-17H-SM-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 709-209-17H-SM-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 709-209-17H-SM-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 709-209-17H-SM-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 709-209-17H-SM-L by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: