Part Details for 709-2000-052-4-0-0 by Cambion Electronics Ltd
Overview of 709-2000-052-4-0-0 by Cambion Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part Details for 709-2000-052-4-0-0
709-2000-052-4-0-0 CAD Models
709-2000-052-4-0-0 Part Data Attributes
|
709-2000-052-4-0-0
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
709-2000-052-4-0-0
Cambion Electronics Ltd
PLCC52, IC SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEARNES CAMBION LTD | |
Reach Compliance Code | unknown | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | 709-2000 | |
Number of Contacts | 52 |
Alternate Parts for 709-2000-052-4-0-0
This table gives cross-reference parts and alternative options found for 709-2000-052-4-0-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709-2000-052-4-0-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709-2000-084-4-00 | IC Socket, PLCC84, 84 Contact(s), Solder, | Cambion Electronics Ltd | 709-2000-052-4-0-0 vs 709-2000-084-4-00 |
709-2000-052-4-00 | IC Socket, PLCC52, 52 Contact(s), Solder, | Cambion Electronics Ltd | 709-2000-052-4-0-0 vs 709-2000-052-4-00 |