There are no models available for this part yet.
Overview of 70850 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS70850AN80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS70850AD80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
SiT1569AI-J3-33E-0007.085000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 70850 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
431-70850-ND
|
DigiKey | STANDARD BIT TORXPLUS IP7 X 25MM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$171.6100 | Buy Now | |
DISTI #
596-70850
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Standard Bit Torxplus IP7 x 25mm - 100 Pack | 0 |
|
$159.9600 / $172.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.6500 / $238.9800 | Buy Now |