Part Details for 70847 by Wiha Quality Tools
Overview of 70847 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-70847-ND
|
DigiKey | STANDARD BIT TORXPLUS IP4 X 25MM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$251.8300 | Buy Now |
DISTI #
596-70847
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Standard Bit Torxplus IP4 x 25mm - 100 Pack | 0 |
|
$239.0100 / $257.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$291.5500 / $323.0500 | Buy Now |