Part Details for 70825 by Pico Electronics Inc
Results Overview of 70825 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70825 Information
70825 by Pico Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70825L20PF | Renesas Electronics Corporation | 8K X 16 SARAM | |
70825L20PFI8 | Renesas Electronics Corporation | 8K X 16 SARAM | |
70825L25PFI9 | Renesas Electronics Corporation | 8K X 16 SARAM |
Part Details for 70825
70825 CAD Models
70825 Part Data Attributes
|
70825
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
70825
Pico Electronics Inc
General Purpose Inductor, 2500000uH, 2 Element, SMD,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 560 Ω | |
Inductance-Nom (L) | 2500000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Reference Standard | MIL-T-27 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING |