Part Details for 708213-000 by TE Connectivity
Overview of 708213-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 708213-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708213-000
|
Avnet Americas | WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Cable Rools/Shrink Tubing (Alt: 708213-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4590 / $39.0608 | Buy Now |
DISTI #
571-708213-000
|
Mouser Electronics | Hook-up Wire CMC-0553-1-9CS2903 RoHS: Compliant | 0 |
|
$35.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$35.2700 | Buy Now |
DISTI #
RYCCMC-0553-1-9CS2903
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0553-1-9CS2903 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 1Conductors 1AWG 3.65mm Nickel Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$34.8600 / $102.3300 | Buy Now |
DISTI #
78458085
|
Verical | High Performance Cable 1Conductors 1AWG 3.65mm Nickel Coated Copper White 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 425 |
|
$20.7638 | Buy Now |
DISTI #
RYCCMC-0553-1-9CS2903
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0553-1-9CS2903 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 1Conductors 1AWG 3.65mm Nickel Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$34.8600 / $102.3300 | Buy Now |