There are no models available for this part yet.
Overview of 708-224-18A-LBT-E by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
CAD Models for 708-224-18A-LBT-E by Cooper Industries
Part Data Attributes for 708-224-18A-LBT-E by Cooper Industries
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Depth
|
0.12 inch
|
Contact Configuration
|
18X18
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA224
|
Dielectric Withstanding Voltage
|
1900VAC V
|
Housing Material
|
KAPTON
|
Insulation Resistance
|
2000000000 Ω
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
224
|
Operating Temperature-Max
|
400 °C
|
Operating Temperature-Min
|
-269 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.1 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for 708-224-18A-LBT-E
This table gives cross-reference parts and alternative options found for 708-224-18A-LBT-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 708-224-18A-LBT-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
708-224-18A-LBT-S | PGA SOCKET,224 CONTACTS,18X18,0.1 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | 708-224-18A-LBT-E vs 708-224-18A-LBT-S |
708-224-18A-LBT-L | PGA SOCKET,224 CONTACTS,18X18,0.1 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | 708-224-18A-LBT-E vs 708-224-18A-LBT-L |
708-224-18A-LBT-L | IC Socket, PGA224, 224 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Eaton Corporation | 708-224-18A-LBT-E vs 708-224-18A-LBT-L |
708-224-18A-LBT-D | IC Socket, PGA224, 224 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Eaton Corporation | 708-224-18A-LBT-E vs 708-224-18A-LBT-D |
708-224-18A-LBT-E | IC Socket, PGA224, 224 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Eaton Corporation | 708-224-18A-LBT-E vs 708-224-18A-LBT-E |