Part Details for 708-156-15H-LB-L by Eaton Corporation
Overview of 708-156-15H-LB-L by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 708-156-15H-LB-L
708-156-15H-LB-L CAD Models
708-156-15H-LB-L Part Data Attributes
|
708-156-15H-LB-L
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
708-156-15H-LB-L
Eaton Corporation
IC Socket, PGA156, 156 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.195 inch | |
Contact Configuration | 15X15 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA156 | |
Dielectric Withstanding Voltage | 1900VAC V | |
Housing Material | KAPTON | |
Insulation Resistance | 2000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 156 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -269 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |
Alternate Parts for 708-156-15H-LB-L
This table gives cross-reference parts and alternative options found for 708-156-15H-LB-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 708-156-15H-LB-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
708-156-15H-LB-D | IC Socket, PGA156, 156 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap | Eaton Corporation | 708-156-15H-LB-L vs 708-156-15H-LB-D |
708-156-15H-LB-E | IC Socket, PGA156, 156 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap | Eaton Corporation | 708-156-15H-LB-L vs 708-156-15H-LB-E |
708-156-15H-LB-E | PGA SOCKET,156 CONTACTS,15X15,0.1 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | 708-156-15H-LB-L vs 708-156-15H-LB-E |
708-156-15H-LB-L | PGA SOCKET,156 CONTACTS,15X15,0.1 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | 708-156-15H-LB-L vs 708-156-15H-LB-L |
708-156-15H-LB-D | PGA SOCKET,156 CONTACTS,15X15,0.1 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | 708-156-15H-LB-L vs 708-156-15H-LB-D |
708-156-15H-LB-S | PGA SOCKET,156 CONTACTS,15X15,0.1 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | 708-156-15H-LB-L vs 708-156-15H-LB-S |