Part Details for 7078300 (ALTERNATE: 7078300) by RS Pro
Overview of 7078300 (ALTERNATE: 7078300) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7078300 (ALTERNATE: 7078300)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70648049
|
RS | RS Series Axial Carbon Resistor 10kOhms+/-5%0.5W -500 - +350ppm/degC | RS PRO 7078300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 140 |
|
$0.0170 / $0.0240 | Buy Now |