Part Details for 7078154 (ALTERNATE: 7078154) by RS Pro
Overview of 7078154 (ALTERNATE: 7078154) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7078154 (ALTERNATE: 7078154)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70648035
|
RS | RS Series Axial Carbon Resistor 120Ohms+/-5% 0.5W -500 - +350ppm/degC | RS PRO 7078154 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 270 |
|
$0.0130 / $0.0170 | Buy Now |