Part Details for 7078-TRX-5 by Keithley Instruments
Overview of 7078-TRX-5 by Keithley Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F159VNLGN | Renesas Electronics Corporation | Integrated TRx IC - 450MHz to 2800MHz | |
F159VNLGN8 | Renesas Electronics Corporation | Integrated TRx IC - 450MHz to 2800MHz | |
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC |
Price & Stock for 7078-TRX-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3693
|
Newark | Triax Cable, 3Slot, Male-Male, 5Ft, Accessory Type:Triax Cable, For Use With:Keithley 2635B/6B Source Meters, 6482/7 Picoammeters, 6514/6517A/B Electrometers, 7072/7174A Cards, Product Range:Test Accessories Rohs Compliant: Yes |Keithley 7078-TRX-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$296.0000 | Buy Now |
DISTI #
795-7078-TRX-5
|
Mouser Electronics | RF Test Cables 3 SLOT TRIAX CABLE RoHS: Compliant | 0 |
|
$296.0000 | Order Now |
DISTI #
70252168
|
RS | Accessories 3-Slot Male Triaxial Cable 5 ft. Low Noise | Keithley Instruments 7078-TRX-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$290.0000 | RFQ |
|
Quest Components | 3 SLOT TRIAX CABLE, 5' | 17 |
|
$261.0000 / $326.2500 | Buy Now |
DISTI #
19202.1
|
TestEquity LLC | Keithley 7078-TRX-5 Low Noise Triaxal Cable, 3-Slot Male Triax Connectors, Low Noise, 5 ft Length | 12 |
|
$296.0000 | Buy Now |
Part Details for 7078-TRX-5
7078-TRX-5 CAD Models
7078-TRX-5 Part Data Attributes
|
7078-TRX-5
Keithley Instruments
Buy Now
|
Compare Parts:
7078-TRX-5
Keithley Instruments
|
Samacsys Manufacturer | KEITHLEY |