Part Details for 7076IEC-50-100N by electro-PJP
Overview of 7076IEC-50-100N by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3336EV#TRMPBF | Analog Devices | 15V/200mA Nanopower (IQ < 100n | |
LTC3336EV#TRPBF | Analog Devices | 15V/200mA Nanopower (IQ < 100n | |
LTC3336ACBZ-1-R7 | Analog Devices | 15V/200mA Nanopower (IQ < 100n |
Price & Stock for 7076IEC-50-100N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJP7076IEC-50-100N
|
TME | Test lead, BNC plug,banana plug 4mm x2, Len: 1m, black, Z: 50Ω Min Qty: 1 | 0 |
|
$14.7300 / $17.1900 | RFQ |