Part Details for 707109 by Phoenix Contact
Overview of 707109 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 707109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7113
|
Newark | Tb, Header, 2Pos, Quick Connect, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Quick Connect Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 707109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.2360 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 670 |
|
RFQ |