Part Details for 707-0150-1-LX14-KSN by Glenair Inc
Overview of 707-0150-1-LX14-KSN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for 707-0150-1-LX14-KSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK9183
|
Newark | 707-0150-1-Lx14-Ksn |Glenair 707-0150-1-LX14-KSN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$985.2200 / $2,709.3500 | Buy Now |
DISTI #
631-70701501LX14KSN
|
Mouser Electronics | Circular MIL Spec Connector SEAKING - SUBSEA CONNECTORS | 0 |
|
$2,384.3100 / $2,676.2600 | Order Now |