Part Details for 70670CS by Century Spring Corp
Overview of 70670CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70670CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-70670CS-ND
|
DigiKey | COMP MUSIC WIRE 0.240" 0.940" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1865 In Stock |
|
$1.2049 / $7.0900 | Buy Now |