Part Details for 706-C14320852000 by Amphenol Corporation
Overview of 706-C14320852000 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 706-C14320852000
706-C14320852000 CAD Models
706-C14320852000 Part Data Attributes
|
706-C14320852000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
706-C14320852000
Amphenol Corporation
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Hole .099-.111, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.319 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .9174 N |
Alternate Parts for 706-C14320852000
This table gives cross-reference parts and alternative options found for 706-C14320852000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 706-C14320852000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTM-115-03-F-DV-S-P | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 706-C14320852000 vs FTM-115-03-F-DV-S-P |
FTM-115-02-F-DV-S-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 706-C14320852000 vs FTM-115-02-F-DV-S-TR |
FTMH-115-03-F-DV-EP-A | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 706-C14320852000 vs FTMH-115-03-F-DV-EP-A |
FTMH-115-02-F-DV-ES-P | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 706-C14320852000 vs FTMH-115-02-F-DV-ES-P |
FTMH-115-02-F-DV-ES-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 706-C14320852000 vs FTMH-115-02-F-DV-ES-TR |
FTM-115-02-F-DV-S-P | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 706-C14320852000 vs FTM-115-02-F-DV-S-P |
FTM-115-02-F-DV-SA-P | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 706-C14320852000 vs FTM-115-02-F-DV-SA-P |