Part Details for 706-6001/301-200 by WAGO Innovative Connections
Overview of 706-6001/301-200 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for 706-6001/301-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8291
|
Newark | System Cable, For Omron Cj1W, 16 Digital Inputs And 16 Digital Outputs, Length: 2 M, Conductor Cross-Section: 0.14 Mm |Wago 706-6001/301-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.3700 / $188.7900 | Buy Now |
DISTI #
2946-706-6001/301-200-ND
|
DigiKey | SYSTEM CABLE, FOR OMRON CJ1W, 16 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$133.1000 | Buy Now |
|
Onlinecomponents.com | System cable - for Omron CJ1W - 16 digital inputs and 16 digital outputs - Length: 2 m - Conductor cross-section: 0.14 mm² RoHS: Compliant | 0 |
|
$136.9000 / $186.2400 | Buy Now |