There are no models available for this part yet.
Overview of 706-4756/404-200 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47564-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
47564-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
47566-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 706-4756/404-200 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ8225
|
Newark | System Cable, For Rockwell Control Logix, 8 Analog Inputs (Current), Var. 1, Length: 2 M, Conductor Cross-Section: 0.25 Mm |Wago 706-4756/404-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$689.6400 / $847.0000 | Buy Now | |
DISTI #
2946-706-4756/404-200-ND
|
DigiKey | SYSTEM CABLE, FOR ROCKWELL CONTR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$701.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$642.8400 | Buy Now | ||
Onlinecomponents.com | System cable - for Rockwell Control Logix - 8 analog inputs (current), var. 1 - Length: 2 m - Conductor cross-section: 0.25 mm² RoHS: Compliant | 0 |
|
$661.2000 / $771.1900 | Buy Now |