Part Details for 706-3340/402-100 by WAGO Innovative Connections
Overview of 706-3340/402-100 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3340P-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3340P-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3340P-333 | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137 |
Price & Stock for 706-3340/402-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7330
|
Newark | S-Cable Modicon M340 A4Ertd |Wago 706-3340/402-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.7300 / $260.5400 | Buy Now |
DISTI #
2946-706-3340/402-100-ND
|
DigiKey | S-CABLE MODICON M340 A4ERTD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$198.8200 | Buy Now |
|
Onlinecomponents.com | System cable - for Schneider Modicon M340 - 4 analog inputs for RTD - Length: 1 m - Conductor cross-section: 0.25 mm² RoHS: Compliant | 0 |
|
$204.5000 / $251.0700 | Buy Now |